Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

4301.1415, AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF

4301.1415, AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Изображения служат только для ознакомления,
см. техническую документацию
287 шт., срок 6-8 недель
1 710 руб.
от 50 шт.1 170 руб.
от 100 шт.963 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8004716512
Артикул: 4301.1415
Бренд: Schurter

Описание

Power\AC Power Entry Modules
KFA Compact Power Entry Modules
Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250V AC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.

Технические параметры

Accessory Type: Fuseholder, Voltage Selector
Brand: Schurter
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Schurter
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Accessories
Series: 4301
Subcategory: Power Entry
Вес, г 5

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.