Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

5008.0012, AC Power Entry Modules 2.5A 250VAC INLET FILTER

Фото 1/2 5008.0012, AC Power Entry Modules 2.5A 250VAC INLET FILTER
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
1 640 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8004716616
Артикул: 5008.0012
Бренд: Schurter

Описание

Power\AC Power Entry Modules
5008 AC Power Entry Modules with Line Filter
Schurter 5008 Series Power Entry Modules combine an IEC C8 appliance inlet and line filter for use in Class II information technology, medical, and entertainment applications. Rated up to 6A at 250V AC in an extremely compact package, this series is ideally suited for downsizing appliances. The integrated EMI Filter ensures optimal electromagnetic performance while providing space savings and cost-efficient assembly, and the plastic filter housing has no potting insulation, making the 5008 lightweight and environmentally friendly. Mounting options include screw-on or snap-on types for maximum ease of installation.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-8
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: Standard
Filtered: Filtered
Fused: No
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: 5008
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 2.5A
Gender Male
IEC Connector Type C8
Mounting Type Panel Mount
Number of Fuses None
Operating Frequency 50Hz
Switch Type None
Termination Method Faston
Voltage Rating 250 V ac
Width 18mm
Вес, г 17

Техническая документация

Datasheet
pdf, 696 КБ
Datasheet
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.