LDD-HTA514RI, LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh

LDD-HTA514RI, LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 4-7 недель
590 руб.
от 10 шт.370 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004716839
Артикул: LDD-HTA514RI
Бренд: Lumex

Описание

Optoelectronics\Displays\LED Displays & Accessories
QuasarBrite™ High Temp LED Displays

Lumex QuasarBrite™ High Temp 7-Segment LED Displays provide bright, crisp display performance in market-leading temperature ranges up to 105°C. Lumex QuasarBrite High Temp 1/4 watt LED Displays are available in sizes from 0.28 to 4-inch character height. These Lumex devices are compatible with standard drivers and available in any standard color. QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology, military applications, and appliances.

Технические параметры

Длина волны,нм 635
Brand: Lumex
Character Size: 0.56 in
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 20
Illumination Color: Red
Luminous Intensity: 3900 mcd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Digits: 2
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Wavelength: 635 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.