CAT25640VI-GT3, EEPROM (8192x8) 64K 1.8-5.5

Фото 1/2 CAT25640VI-GT3, EEPROM (8192x8) 64K 1.8-5.5
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.150 руб.
от 100 шт.118 руб.
от 500 шт.104.58 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004716913
Артикул: CAT25640VI-GT3

Описание

Semiconductors\Memory ICs\EEPROM
20 MHz (5 V) SPI Compatible 1.8 V to 5.5 V Supply Voltage Range SPI Modes (0.0) & (1.1) 64-byte Page Write Buffer

Технические параметры

Access Time: 75 ns
Active Read Current - Max: 3 mA
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 3-Wire, SPI
Manufacturer: onsemi
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Organization: 8 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Series: CAT25640
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Access Time 75 ns
Brand ON Semiconductor
Data Retention 100 Year
Factory Pack Quantity 3000
Height 1.5 mm(Max)
Interface Type Serial, 4-Wire, SDI, SPI
Length 5 mm(Max)
Manufacturer ON Semiconductor
Maximum Clock Frequency 5 MHz
Maximum Operating Temperature +85 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Organization 8 k x 8
Package / Case SOIC-8
Packaging Reel
Product Category EEPROM
RoHS Details
Series CAT25640
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Width 4 mm(Max)
Automotive Standard AEC-Q100
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 40ns
Minimum Operating Supply Voltage 1.8 V
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 8k
Organisation 8k x 8 bit
Package Type SOIC
Pin Count 8
Programming Voltage 1.8 → 5.5V
Вес, г 0.432

Техническая документация

Datasheet
pdf, 317 КБ
Datasheet
pdf, 322 КБ
Документация
pdf, 318 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем