MAX14857GWE+, RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and I

MAX14857GWE+, RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and I
Изображения служат только для ознакомления,
см. техническую документацию
2 990 руб.
от 10 шт.2 620 руб.
от 25 шт.2 370 руб.
от 92 шт.1 941.17 руб.
1 шт. на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
Номенклатурный номер: 8004717254
Артикул: MAX14857GWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX14857/MAX14859 RS-485/RS-422 Transceivers
Analog Devices MAX14857/MAX14859 RS-485/RS-422 Transceivers are isolated RS-485/RS-422 transceivers that provide 5000V RMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 500kbps (MAX14857) or 25Mbps (MAX14859). The devices include an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 35 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4.7 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 3 V to 3.6 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.127 W
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 1040 ns
Series: MAX14857
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: ESD Protection
Вес, г 0.67

Техническая документация

Datasheet
pdf, 750 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем