MAX14938GWE+, RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection

MAX14938GWE+, RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.2 520 руб.
от 25 шт.2 220 руб.
от 92 шт.1 807.45 руб.
1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Номенклатурный номер: 8004717268
Артикул: MAX14938GWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
MAX14938/MAX14939 RS-485/PROFIBUS-DP Transceivers
Analog Devices MAX14938/MAX14939 Isolated RS-485/PROFIBUS-DP Transceivers provide 2750VRMS (60s) of galvanic isolation between the RS-485 driver/receiver side and the UART side of the device. Isolation improves communication by breaking ground loops. It also reduces noise when large differences in ground potential between ports exist. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC. Each device includes one half-duplex driver/receiver channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
Duplex: Half Duplex
ESD Protection: 35 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Function: Transceiver
Input Voltage: 3.3 V, 5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4 mA, 7.6 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.1268 W
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 68 ns
Protocol Supported: RS-485
Series: MAX14938
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated
Вес, г 1.43

Техническая документация

Datasheet
pdf, 820 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем