MAX20006AFOD/VY+T, Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully In

MAX20006AFOD/VY+T, Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully In
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 200 руб.
от 100 шт.886 руб.
от 250 шт.782.26 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8004717489
Артикул: MAX20006AFOD/VY+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX2000x Automotive Buck Converters
Maxim Integrated MAX2000x Automotive Buck Converters are small, synchronous, devices with integrated high- and low-side MOSFETs. The converters deliver up to 8A with input voltages from 3.5V to 36V while only using 25µA of quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications.

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 3.3 V
Package/Case: FC2QFN-17
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 25 uA
Series: MAX2000x
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 220 kHz to 2.2 MHz
Topology: Buck
Type: Fully Integrated Automotive Converter
Вес, г 0.34

Техническая документация

Datasheet
pdf, 735 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем