MAX22505GTG+, USB Interface IC 40V High-Speed USB Port Protector

MAX22505GTG+, USB Interface IC 40V High-Speed USB Port Protector
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.890 руб.
от 100 шт.766 руб.
от 250 шт.655.23 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8004717558
Артикул: MAX22505GTG+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\USB Interface IC
MAX22505 ±40V High-Speed USB Port Protector
Analog Devices Inc. MAX22505 ±40V High-Speed USB Port Protector protects a USB port on commercial and industrial equipment against faulty or incorrectly wired power supplies. The USB port is protected against connection to typical 24V DC or 24V AC systems with a max data line protection of ±40.7V and power/ground line protection up to ±50V. The V BUS, ground, and connector shield connections can be configured for any level of ESD, burst, and surge protection by choosing external components. USB data D+ and D- are protected by external diode clamps to V BUS and GND, allowing for the lowest possible insertion loss while providing high ESD and Burst protection. ADI MAX22505 is housed in a 24-pin, 4x4mm TQFN package with an exposed pad. The MAX22505 is specified for operation over the -40°C to +105°C temperature range.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 480 Mb/s, 12 Mb/s, 1.5 Mb/s
Development Kit: MAX22505EVKIT#
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 5 V
Package / Case: TQFN-24
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Protectors
Series: MAX22505
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: USB Port Protector
Вес, г 0.98

Техническая документация

Datasheet
pdf, 1036 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем