MAX2690EVKIT, RF Development Tools Eval Kit MAX2690 (Low-Noise, 2.5GHz Down

MAX2690EVKIT, RF Development Tools Eval Kit MAX2690 (Low-Noise, 2.5GHz Down
Изображения служат только для ознакомления,
см. техническую документацию
53 860 руб.
1 шт. на сумму 53 860 руб.
Плати частями
от 13 465 руб. × 4 платежа
Номенклатурный номер: 8004717588
Артикул: MAX2690EVKIT
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 400 MHz to 2.5 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Part # Aliases: MAX2690
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Series: MAX2690
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX2690
Type: I/Q Down Converter