MAX32631-EVKIT#, Development Boards & Kits - ARM SECURE ULTRA-LOW POWER, HIGH-PERFORMANCE

MAX32631-EVKIT#, Development Boards & Kits - ARM SECURE ULTRA-LOW POWER, HIGH-PERFORMANCE
Изображения служат только для ознакомления,
см. техническую документацию
47 040 руб.
1 шт. на сумму 47 040 руб.
Плати частями
от 11 760 руб. × 4 платежа
Номенклатурный номер: 8004717686
Артикул: MAX32631-EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32630-EVKIT & MAX32631-EVKIT Evaluation Kits
Analog Devices MAX32630-EVKIT and MAX32631-EVKIT Evaluation Kits provide a demonstration and development platform for the MAX3263x DARWIN Microcontrollers (MCU). These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I 2 C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: MAX32631
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32631
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3259 КБ