MAX3441EEPA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

MAX3441EEPA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 860 руб.
от 10 шт.2 460 руб.
от 50 шт.2 200 руб.
1 шт. на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
Номенклатурный номер: 8004717706
Артикул: MAX3441EEPA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 10 Mb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Package / Case: PDIP-8
Packaging: Tube
Part # Aliases: MAX3441E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: MAX3441E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.93

Техническая документация

Datasheet
pdf, 1070 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем