MAX396CWI+, Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo
![MAX396CWI+, Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo](https://static.chipdip.ru/lib/574/DOC010574410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 580 руб.
от 10 шт. —
4 000 руб.
от 25 шт. —
3 380 руб.
от 100 шт. —
2 939.61 руб.
1 шт.
на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
от 1 145 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
MUX, CMOS ANALOG, L-VOLT, WSOIC28; Multiplexer Configuration:16:1; No. of Circuits:1Circuits; On State Resistance Max:60ohm; Supply Voltage Range:± 2.7V to ± 8V; Analogue Multiplexer Case:SOIC; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); IC Temperature Range:Commercial; Supply Current:80nA; Termination Type:Surface Mount Device
Технические параметры
Brand: | Maxim Integrated |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 400 ns |
On Resistance - Max: | 550 Ohms |
On Time - Max: | 500 ns |
Operating Supply Voltage: | 2.7 V to 16 V |
Package/Case: | SOIC-28 |
Packaging: | Tube |
Part # Aliases: | MAX396 |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 150 ns |
Series: | MAX396 |
Subcategory: | Switch ICs |
Supply Current - Max: | 0.001 mA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x16 |
Current - Supply | 80nA, 60nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 25 |
Supplier Device Package | 28-SOIC W |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V, ±2.7 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 2.22 |
Техническая документация
Datasheet
pdf, 1187 КБ
MAX396-MAX397 Datasheet
pdf, 120 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем