MAX5094BASA+, Switching Controllers High-Performance, Single-Ended, Current-

MAX5094BASA+, Switching Controllers High-Performance, Single-Ended, Current-
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.1 990 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8004717914
Артикул: MAX5094BASA+
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
Control and Automation Solutions - PLCs

Maxim's ability to integrate the right features into ICs enables PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Технические параметры

Brand: Maxim Integrated
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 22 ns
Input Voltage: 15 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 8.4 V to 26.5 V
Output Current: 1 A
Output Voltage: 5 V
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MAX5094B
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: MAX5094B
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Flyback, Forward, Push-Pull
Type: Current Mode PWM Controllers
Вес, г 0.19

Техническая документация

Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем