64900221022, Headers & Wire Housings WR-MPC4 4.20mm Male 2Pin Dual Angld Hdr

64900221022, Headers & Wire Housings WR-MPC4 4.20mm Male 2Pin Dual Angld Hdr
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 4-7 недель
230 руб.
от 10 шт.210 руб.
от 50 шт.190 руб.
от 104 шт.160.44 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004719605
Артикул: 64900221022
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
WR-MPC4 Mini Power Connectors

W rth Elektronik WR-MPC4 4.20mm Mini Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. W rth Elektronik WR-MPC4 connectors offer a 4.20mm pitch and come in 1- or 2-row models with a current rating of up to 9A per contact.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 104
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Mounting Flange
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tray
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: WR-MPC4
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Pin Header
Voltage Rating: 600 V
Вес, г 8.5

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.