74408942820, Power Inductors - SMD WE-SPC SMD 4828 82uH 0.46A .94Ohm

74408942820, Power Inductors - SMD WE-SPC SMD 4828 82uH 0.46A .94Ohm
Изображения служат только для ознакомления,
см. техническую документацию
272 шт., срок 4-7 недель
600 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004719834
Артикул: 74408942820
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-SPC Power Inductors

W rth Elektronik WE-SPC Power Inductors are designed for the latest generation of DC/DC converter ICs with high switching frequencies. These inductors are tuned for high saturation currents to deliver the full specified inductance at and slightly above the rated current. Available inductance values go from 0.22µH up to 100µH and maximum saturation currents of up to 13A are possible. W rth Elektronik WE-SPC Power Inductors feature a small footprint of 4.8mm x 4.8mm, making them ideally suited for mobile devices and other applications with tight space requirements.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 82 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 680 mA
Maximum DC Resistance: 1.11 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 4828
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 680 mA
Self Resonant Frequency: 7 MHz
Series: WE-SPC
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.21

Техническая документация

Datasheet
pdf, 571 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.