74485540290, Coupled Inductors WE-CFWI Cpld Flatwr 2.90uH 17A 5.6mOhm
![Фото 1/2 74485540290, Coupled Inductors WE-CFWI Cpld Flatwr 2.90uH 17A 5.6mOhm](https://static.chipdip.ru/lib/057/DOC026057120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/175/DOC029175337.jpg)
160 шт., срок 4-7 недель
1 880 руб.
от 10 шт. —
1 760 руб.
от 25 шт. —
1 750 руб.
от 50 шт. —
1 302.20 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Coupled Inductors
WE-CFWI High Current Coupled Flatwire InductorsW rth Elektronik WE-CFWI High Current Coupled Flatwire Inductors are equipped with two identical flat wire windings for high current capabilities and ultra-low DCR for the best possible efficiency. This series also offers low inductance drift over temperature. W rth Elektronik WE-CFWI inductors are ideal for use in high power switching regulators, 1: 1 flyback converters, switching regulators with second unregulated output voltage, battery cell charging balancer, and buck-boost, SEPIC, ZETA, and Ćuk converters.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Inductance - Parallel: | 2.9 uH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 17 A |
Maximum DC Resistance: | 5.6 mOhms |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Product Category: | Coupled Inductors |
Product Type: | Coupled Inductors |
Product: | Coupled Inductors |
Series: | WE-CFWI |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Coupled Flatwire Inductor |
Core Material | Composite Iron Powder |
Current Rating | 17A |
DC Resistance | 5.6mΩ |
Inductance | 2.9 μH |
Inductor Construction | Dual |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Package/Case | 1310 |
Series | WE-CFWI |
Tolerance | ±20% |
Вес, г | 8.3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.