760301304, Pulse Transformers WE-GDTI EP7 1080uH 11pF 2.5:1:1

760301304, Pulse Transformers WE-GDTI EP7 1080uH 11pF 2.5:1:1
Изображения служат только для ознакомления,
см. техническую документацию
428 шт., срок 5-7 недель
2 120 руб.
от 10 шт.2 010 руб.
от 25 шт.1 870 руб.
от 50 шт.1 757.48 руб.
1 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004720077
Артикул: 760301304
Бренд: Wurth Elektronik

Описание

Power\Transformers\Pulse Transformers
WE-GDT Gate Drive Transformers

W rth Elektronik WE-GDT Gate Drive Transformers provide an isolation voltage of 1.5kV to meet all safety requirements. They offer one or two secondary windings and six different turns ratios. Other features include 1500V DC insulation test voltage and up to 80V operating voltage. W rth WE-GDT Gate Drive Transformers are designed for gate drive application high-efficient SMPS and also suitable for use in signal and power applications such as synchronous flyback designs.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 350
Inductance: 1.08 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Gate Drive Transformer
Series: WE-GDTI
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 2.5:1:1
Вес, г 4.8

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.