82931100, Interface Development Tools USB 3.1 Type C 100W Evaluation Stick

82931100, Interface Development Tools USB 3.1 Type C 100W Evaluation Stick
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
9 810 руб.
от 5 шт.9 180 руб.
1 шт. на сумму 9 810 руб.
Плати частями
от 2 454 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004720150
Артикул: 82931100
Бренд: Wurth Elektronik

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
USB 3.1 SuperSpeed+ Connectors & Cables

W rth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. W rth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Wurth Elektronik
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Sticks
Series: 0
Subcategory: Development Tools
Type: USB 3.1 Type C

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.