Y4053100R000J0L, Trimmer Resistors - Through Hole 100ohms 1/4w 5% 6.35mm sq seal

Фото 1/2 Y4053100R000J0L, Trimmer Resistors - Through Hole 100ohms 1/4w 5% 6.35mm sq seal
Изображения служат только для ознакомления,
см. техническую документацию
21 590 руб.
от 10 шт.18 270 руб.
от 25 шт.15 050 руб.
от 50 шт.13 527.39 руб.
1 шт. на сумму 21 590 руб.
Плати частями
от 5 399 руб. × 4 платежа
Номенклатурный номер: 8004720360
Артикул: Y4053100R000J0L

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Foil Resistors Accutrim™1240 Series Trimmers
Vishay Precision Group/Foil Resistors Accutrim™1240 Series (RJ26 Style) Trimming Potentiometers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load-life stability. In addition, the ultra high-precision, 1/4" square 1240 series trimmers feature an advanced, virtually backlash-free adjustment mechanism for easy and accurate set-up that remains stable. Features of 1240 series trimming potentiometers include resistance range of 5Ω to 10kΩ, power rating of 0.25W at +85 C, electrostatic discharge (ESD) up to 25.000V, and smooth, unidirectional resistance with leadscrew adjustment. The 1240 series trimmers were designed to meet the requirements of MIL-PRF-39035, Char H.

Технические параметры

Модель 1240
Номин.сопротивление 100 Ohms
Точность,% 5%
Номин.мощность,Вт 250 mW(1/4 W)
Макс.рабочее напряжение,В 250 V
Количество оборотов 21
Adjustment: Top Crossed Slot
Brand: Vishay Precision Group Foil Resistors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Vishay Precision Group
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Bulk
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 25 PPM/C
Termination Style: PC Pin
Type: Trimmer Resistors-Multi Turn
Maximum Operating Temperature +150°C
Maximum Resistance 100Ω
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Turns 21
Orientation Top Adjust
Temperature Coefficient ±10ppm/°C
Termination Style Solder Pin
Вес, г 0.4

Техническая документация

Datasheet Y4053500R000J0L
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»