101020031, Multiple Function Sensor Development Tools Grove - Piezo Vibration Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 4-7 недель
1 750 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
Grove SystemSeeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.
Технические параметры
Brand: | Seeed Studio |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Seeed Studio |
Packaging: | Bulk |
Part # Aliases: | SEN04031P |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Add-On Modules |
Series: | Grove |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LDT0-028 |
Tradename: | Grove |
Type: | Piezo Vibration Sensor |
For Use With | Grove System |
Kit Name | Piezo Vibration Sensor |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.