105020074, LED Lighting Development Tools Grove - LED Matrix Driver (HT16K33)

Фото 1/4 105020074, LED Lighting Development Tools Grove - LED Matrix Driver (HT16K33)
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 5-7 недель
2 210 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8004720494
Артикул: 105020074
Бренд: Seeed Studio

Описание

Engineering Development Tools\LED Lighting Development Tools
LED Matrix is low cost and usually used to display simple numbers and images. The Grove - LED Matrix Driver is the I2C based product which allows you to control the LED matrix with our prepared and easy-to-use libraries, or you can create your own library to control it to satisfy your need

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Operating Supply Voltage: 3.3 V/5 V
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: Grove
Subcategory: Development Tools
Tradename: Grove
Featured Device HT16K33
Kit Name Grove-LED Matrix Driver

Техническая документация

Datasheet
pdf, 1251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.