CRCW040239R0FKEDHP, Thick Film Resistors - SMD 0.2W 39ohms 1% High Power AEC-Q200
![Фото 1/2 CRCW040239R0FKEDHP, Thick Film Resistors - SMD 0.2W 39ohms 1% High Power AEC-Q200](https://static.chipdip.ru/lib/057/DOC026057914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161054.jpg)
40 руб.
от 10 шт. —
13 руб.
от 100 шт. —
7.50 руб.
от 1000 шт. —
4.58 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Номин.сопротивление | 39 | |
Единица измерения | Ом | |
Точность,% | 1% | |
Номин.мощность,Вт | 200 mW(1/5 W) | |
Макс.рабочее напряжение,В | 50 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Features: | Anti-Pulse Resistors | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | CRCW-HP e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Power Chip Resistor | |
Anti-Sulfurated | No | |
Anti-Surge | Yes | |
Automotive | Yes | |
Case Size | 0402 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 50 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0402 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.2(1/5) | |
PPAP | Yes | |
Resistance Value (Ohm) | 39 | |
Special Features | High Power|Pulse Withstanding | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Tolerance | 1% | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 150 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»