BCAP0005 P270 S01, Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7

BCAP0005 P270 S01, Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7
Изображения служат только для ознакомления,
см. техническую документацию
5483 шт., срок 4-7 недель
770 руб.
от 10 шт.560 руб.
от 50 шт.487 руб.
от 100 шт.404.30 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004722932
Артикул: BCAP0005 P270 S01

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Small Cell Capacitors

Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500.000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.

Технические параметры

Brand: Maxwell Technologies
Capacitance: 5 F
Current Rating: 5.5 A
Diameter: 10 mm
ESR: 36 mOhms
Factory Pack Quantity: Factory Pack Quantity: 4000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Leakage Current: 8 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: ESHSR-0005C0-002R7 133514
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Series: BCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 305 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.