BCAP0050 P270 S01, Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1023 шт., срок 4-7 недель
1 650 руб.
от 10 шт. —
1 320 руб.
от 50 шт. —
1 080 руб.
от 100 шт. —
888.09 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Small Cell CapacitorsMaxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500.000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.
Технические параметры
Brand: | Maxwell Technologies |
Capacitance: | 50 F |
Current Rating: | 37.5 A |
Diameter: | 18 mm |
ESR: | 10 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 7.5 mm |
Leakage Current: | 73 uA |
Life: | 1500 Hour, 500000 Cycle |
Manufacturer: | Maxwell Technologies |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -40 C |
Orientation: | Vertical |
Part # Aliases: | ESHSR-0050C0-002R7 133520 |
Product Category: | Supercapacitors/Ultracapacitors |
Product Type: | Supercapacitors/Ultracapacitors |
Product: | Ultracapacitors |
Series: | BCAP |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | -10%, +20% |
Type: | Cylindrical |
Voltage Rating DC: | 2.7 VDC |
DCL | 73(uA) |
ESR | 0.01(ohm) |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.8(mm) |
Lead Spacing (nom) | 7.5(mm) |
Mounting Style | Through Hole |
Operating Temp Range | -40C to 65C |
Package / Case | Not Required |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 18(mm) |
Product Height (mm) | 41(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Termination Style | Radial |
Tolerance (+ or -) | 20% |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 307 КБ
Документация
pdf, 339 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем