DA14699-00HRDB-P, Daughter Cards & OEM Boards Bluetooth Low Energy DA14699 VFBGA100 daughterboard for the DA14695DEVKT-P Pro motherboard

DA14699-00HRDB-P, Daughter Cards & OEM Boards Bluetooth Low Energy DA14699 VFBGA100 daughterboard for the DA14695DEVKT-P Pro motherboard
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
15 190 руб.
1 шт. на сумму 15 190 руб.
Плати частями
от 3 799 руб. × 4 платежа
Номенклатурный номер: 8004722937
Артикул: DA14699-00HRDB-P
Бренд: Renesas / Dialog

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
DA14695 Development Kits

Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. They can be used as development kits for the DA14691 and DA14697.

Технические параметры

Brand: Renesas/Dialog
Core: ARM Cortex M33F, ARM Cortex M0+
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Pro Kits
Manufacturer: Renesas Electronics
Packaging: Box
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Daughter Boards
Series: DA1469
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DA14699
Вес, г 136.8

Техническая документация

Datasheet
pdf, 871 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.