6ED003L06F2XUMA1, Gate Drivers 600V 3-Phase,0.375A OCP, Enable, & FAULT
![Фото 1/3 6ED003L06F2XUMA1, Gate Drivers 600V 3-Phase,0.375A OCP, Enable, & FAULT](https://static.chipdip.ru/lib/752/DOC028752676.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166400.jpg)
![](https://static.chipdip.ru/lib/828/DOC044828947.jpg)
1 030 руб.
от 10 шт. —
840 руб.
от 100 шт. —
676 руб.
от 250 шт. —
572.47 руб.
1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Silicon-on-Insulator (SOI) Gate Driver ICsInfineon Silicon-on-Insulator (SOI) Gate Driver ICs are level-shift high voltage gate driver ICs for IGBTs and MOSFETs. The SOI technology is a high-voltage, level-shift technology providing unique, measurable, and best-in-class advantages. These include integrated bootstrap-diode (BSD) and industry best-in-class robustness to protect against negative transient voltage spikes. Each transistor is isolated by buried silicon dioxide, which eliminates the parasitic bipolar transistors that are causing latch-up. This technology can also lower the level-shift power losses to minimize device-switching power dissipation. The advanced process allows monolithic high-voltage and low-voltage circuitry construction with technology-enhanced benefits.
Технические параметры
Brand: | Infineon Technologies |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 26 ns |
Logic Type: | CMOS, LSTTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 6 Driver |
Number of Outputs: | 6 Output |
Operating Supply Current: | 1.1 mA |
Output Current: | 165 mA |
Package / Case: | DSO-28 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 6ED003L06-F2 SP000929928 |
Pd - Power Dissipation: | 1.3 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 60 ns |
Series: | Infineon SOI |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17.5 V |
Supply Voltage - Min: | 13 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Full Bridge |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|LSTTL|3.3V(Min) |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 45 |
Maximum Operating Supply Voltage (V) | 17.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1300 |
Maximum Propagation Delay Time (ns) | 800 |
Maximum Rise Time (ns) | 100 |
Maximum Turn-Off Delay Time (ns) | 100 |
Maximum Turn-On Delay Time (ns) | 100 |
Minimum Operating Supply Voltage (V) | 13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 6 |
Number of Outputs | 6 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 28 |
Peak Output Current (A) | 0.42(Typ) |
Pin Count | 28 |
PPAP | No |
Special Features | Current Limit|Undervoltage Lockout |
Standard Package Name | SOP |
Supplier Package | DSO |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1 |
Typical Input Low Threshold Voltage (V) | 0.9 |
Fall Time | 45ns |
Logic Type | CMOS |
Output Current | 165 mA |
Package Type | DSO28 |
Supply Voltage | 25V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем