DEMOPOSITION2GOTOBO1, RF Development Tools Board

Фото 1/3 DEMOPOSITION2GOTOBO1, RF Development Tools Board
Изображения служат только для ознакомления,
см. техническую документацию
66 220 руб.
1 шт. на сумму 66 220 руб.
Плати частями
от 16 555 руб. × 4 платежа
Номенклатурный номер: 8004723115
Артикул: DEMOPOSITION2GOTOBO1

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Frequency: 24 GHz
Manufacturer: Infineon
Part # Aliases: SP001726936
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: BGT24MTR12, XMC4700
Type: RF Transceiver
Base Product Number DEMOPOSITION2 ->
ECCN 3A991A2
For Use With/Related Products BGT24MTR12, XMC4700
Frequency 24GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Series XENSIVв„ў ->
Supplied Contents Board(s), Cable(s), Accessories
Type Transceiver; RADAR
Номер Ядра Чипа BGT24MTR12, XMC4700
Подтип Приложения РЧ Приемопередатчик
Производитель Чипа Infineon
Тип Приложения Набора Датчик
Вес, г 250

Техническая документация

Datasheet
pdf, 404 КБ