IGCM10F60GA, Motor / Motion / Ignition Controllers & Drivers MINI DUAL-IN-LINE 10A/600V W/NTC 24PIN
![Фото 1/2 IGCM10F60GA, Motor / Motion / Ignition Controllers & Drivers MINI DUAL-IN-LINE 10A/600V W/NTC 24PIN](https://static.chipdip.ru/lib/752/DOC028752825.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/878/DOC035878549.jpg)
2 650 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
2 030 руб.
Добавить в корзину 1 шт.
на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
от 664 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
CIPOS™ Intelligent Power ModulesInfineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 370 uA |
Operating Supply Voltage: | 14 V to 18.5 V |
Output Current: | 10 A |
Package / Case: | MDIP-24-1 |
Packaging: | Tube |
Part # Aliases: | SP001247016 IGCM10F60GAXKMA1 |
Pd - Power Dissipation: | 1.2 kW |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Mini |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Case | PG-MDIP24 |
Frequency | 20kHz |
Integrated circuit features | integrated bootstrap functionality |
Kind of integrated circuit | 3-phase motor controller, IPM |
Kind of package | tube |
Manufacturer | INFINEON TECHNOLOGIES |
Mounting | THT |
Operating temperature | -40…125°C |
Operating voltage | 13.5…18.5/0…400V |
Output current | -10…10A |
Power dissipation | 26.1W |
ProtectionOCP - Over Current ProtectionOPP - Over Power ProtectionOVP - Under Voltage ProtectionSCP - Short Circuit ProtectionOTP - Over Temperature ProtectionBOP - Brown-Out Protection | anti-overload OPP, undervoltage UVP |
Technology | ClPOS™ Mini, TRENCHSTOP™ |
Topology | IGBT three-phase bridge, thermistor |
Type of integrated circuit | driver |
Voltage class | 600V |
Вес, г | 6.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем