IRS2817DSTRPBF, Gate Drivers HVIC

IRS2817DSTRPBF, Gate Drivers HVIC
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.290 руб.
от 100 шт.212 руб.
от 500 шт.167.98 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004723337
Артикул: IRS2817DSTRPBF

Описание

Power\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs
Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 50 ns
Logic Type: CMOS, TTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 350 mA
Output Voltage: 20 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 715 ns
Rise Time: 150 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 2477 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем