TLE9250SJXUMA1, CAN Interface IC TRANSCEIVER

TLE9250SJXUMA1, CAN Interface IC TRANSCEIVER
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.360 руб.
от 100 шт.302 руб.
от 250 шт.263.32 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004723432
Артикул: TLE9250SJXUMA1

Описание

Semiconductors\Interface ICs\CAN Interface IC
TLE925x High Speed CAN Transceivers

Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).

Технические параметры

Brand: Infineon Technologies
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 38 mA
Package / Case: DSO-8
Packaging: Reel, Cut Tape
Part # Aliases: TLE9250SJ SP001358154
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 330 ns
Protocol Supported: CAN FD
Qualification: AEC-Q100
Series: TLE925x
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed
Вес, г 0.08

Техническая документация

Datasheet
pdf, 510 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем