CYUSBS234, Interface Development Tools USB-Serial Single Ch Development Kit

CYUSBS234, Interface Development Tools USB-Serial Single Ch Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
7 150 руб.
1 шт. на сумму 7 150 руб.
Плати частями
от 1 789 руб. × 4 платежа
Номенклатурный номер: 8004723640
Артикул: CYUSBS234

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CY7C65211
Interface Type: I2C, SPI, UART, USB
Manufacturer: Infineon
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: CY7C65211
Type: USB to Serial
Вес, г 625.6

Техническая документация

Datasheet
pdf, 488 КБ