EGL.1K.303.CYC, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING

EGL.1K.303.CYC, Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
11 760 руб.
Добавить в корзину 1 шт. на сумму 11 760 руб.
Плати частями
от 2 940 руб. × 4 платежа
Номенклатурный номер: 8004723974
Артикул: EGL.1K.303.CYC
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
K Connectors
LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.

Технические параметры

Brand: LEMO
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: LEMO
Packaging: Bulk
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
REACH - SVHC: Details
Series: 1K
Subcategory: Circular Connectors
Tradename: K Series

Техническая документация

Datasheet
pdf, 83 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.