EFD2455A3S-10MHF1, Antennas FlexMIMO
![Фото 1/2 EFD2455A3S-10MHF1, Antennas FlexMIMO](https://static.chipdip.ru/lib/049/DOC029049013.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/993/DOC025993278.jpg)
143 шт., срок 4-7 недель
2 070 руб.
1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas
FlexMIMO Antenna for Wi-Fi® MIMOLaird Connectivity FlexMIMO Antenna for Wi-Fi® MIMO is specifically designed for 802.11 a/b/g/n and 802-11ac /ax Wi-Fi modules that use MIMO or Wi-Fi Diversity. The flexible PIFA design offers consistent performance across a broad array of enclosures and enables the antenna to adhere to both flat and curved surfaces. The FlexPIFA MIMO from Laird Connectivity drastically simplifies the size, cost, and technical requirements for implementing the two antennas required for 802-11 MIMO radio applications. The proper orientation and isolation between the two integrated antenna elements are already optimized for MIMO radio performance, giving the best possible range and throughput.
Технические параметры
Antenna Connector Type: | IPEX MHF1 |
Brand: | Laird Connectivity |
Cable Length: | 100 mm |
Cable Type: | 100 mm RF1.13 |
Center Frequency: | 2.4 GHz, 5 GHz |
Electrical Type: | MIMO |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain: | 1.7 dB, 2.5 dB |
Impedance: | 50 Ohms |
Manufacturer: | Laird Connectivity |
Maximum Frequency: | 5.9 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Polarization: | Linear |
Power Rating: | 10 W |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | 802.11 a/b/g/n/ac, WiFi |
Series: | FlexMIMO |
Style: | I-Bar Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Tradename: | FlexPIFA |
Type: | MIMO Antenna |
VSWR: | 2.5:1, 3:1 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Plate |
Connector Gender | Female |
Connector Type | IPEX |
Frequency Range | 2.4 GHz, 5 GHz |
Gain | 1.7-2.5dBi |
Internal/External | Internal |
Mounting Type | Adhesive |
RF Protocols | WiFi |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 1373 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.