AC-STC-BBRUSH, Soldering & Desoldering Stations SOLDER TIP CLEANER BRUSHES 1 PAIR

Фото 1/4 AC-STC-BBRUSH, Soldering & Desoldering Stations SOLDER TIP CLEANER BRUSHES 1 PAIR
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
15 870 руб.
Добавить в корзину 1 шт. на сумму 15 870 руб.
Плати частями
от 3 969 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004724350
Артикул: AC-STC-BBRUSH
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
AC-STC Solder Tip Cleaner & Accessories

Metcal AC-STC Solder Tip Cleaner extends the life of a solder tip by removing any oxidation. By placing the tip into the opening, the tip cleaner senses the tip and automatically activates for easy operation. The replaceable brush system pulls excess solder away from the tip and into a removable collection tray for disposal. This process also removes oxidation from the tip. A splashguard prevents debris from escaping the collection area. Metcal AC-STC Solder Tip Cleaner features a compact footprint, quiet operation, and a universal power supply for flexibility.

Технические параметры

Brand: Metcal
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Metcal
Maximum Temperature: +40 C
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Accessories
Series: AC
Subcategory: Solder & Equipment
Type: Solder Tip Cleaner Replacement Brushes
For Use With Solder Tip
Soldering Accessory Type Soldering Iron Cleaning Brush
Вес, г 24.42

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.