440LD68-R, Safety Capacitors 6800pF Y5U 20% X1, 400Vac/Y1,500Vac
![440LD68-R, Safety Capacitors 6800pF Y5U 20% X1, 400Vac/Y1,500Vac](https://static.chipdip.ru/lib/244/DOC004244647.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
710 руб.
от 50 шт. —
615 руб.
от 100 шт. —
473.97 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Единица измерения | пФ |
Номинальная емкость | 6800 |
Brand: | Vishay/Cera-Mite |
Capacitance - nF: | 6.8 nF |
Capacitance - uF: | 0.0068 uF |
Capacitance: | 6800 pF |
Diameter: | 18.3 mm |
Dielectric: | Y5U |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Spacing: | 9.52 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -30 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Radial Leaded Ceramic Disc Capacitors |
Safety Rating: | X1, Y1 |
Series: | 440L |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 760 VAC |
Вес, г | 4 |