440LT22-R, Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac

440LT22-R, Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.350 руб.
от 100 шт.245 руб.
от 500 шт.182.17 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004725192
Артикул: 440LT22-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Capacitance - nF: 0.22 nF
Capacitance: 220 pF
Diameter: 8.4 mm
Dielectric: X7R
Factory Pack Quantity: 250
Lead Spacing: 9.52 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Voltage Rating AC: 760 VAC
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»