BD81A74EFV-ME2, LED Lighting Drivers 4 CH CONSTANT-CURRENT DRIVER

BD81A74EFV-ME2, LED Lighting Drivers 4 CH CONSTANT-CURRENT DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
2474 шт., срок 5-7 недель
1 270 руб.
от 10 шт.960 руб.
от 100 шт.778 руб.
от 250 шт.687.42 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004725742
Артикул: BD81A74EFV-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Dimming, Constant Current
Input Voltage, Max: 35 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 35 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 200 kHz to 2.2 MHz
Output Current: 120 mA
Output Voltage: 40 V
Package / Case: HTSSOP-B-28
Part # Aliases: BD81A74EFV-M
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: 128
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Topology: Boost, Buck
Type: 4 Channel White LED Driver with Buck-Boost

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.