BD9470AFM-GE2, LED Lighting Drivers Series Regulator Driver 8-Pin HSON

BD9470AFM-GE2, LED Lighting Drivers Series Regulator Driver 8-Pin HSON
Изображения служат только для ознакомления,
см. техническую документацию
1500 шт., срок 5-7 недель
1 090 руб.
от 10 шт.910 руб.
от 100 шт.671 руб.
от 250 шт.592.76 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004725768
Артикул: BD9470AFM-GE2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Optoelectronics
ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1500
Features: Constant Current
Input Voltage, Max: 35 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 35 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Number of Outputs: 6 Output
Operating Frequency: 150 kHz
Output Current: 250 mA
Output Voltage: Adjustable
Package / Case: HSOP-M-28
Part # Aliases: BD9470AFM
Pd - Power Dissipation: 5.208 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 8.5 mA
Topology: Boost
Type: LCD Panel Backlight Driver
Brand ROHM Semiconductor
Factory Pack Quantity 1500
Input Voltage 9 V to 35 V
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Frequency 150 kHz
Package / Case HSOP-M-28
Packaging Reel
Pd - Power Dissipation 5.208 W
Product LED Driver
Product Category LED Lighting Drivers
RoHS Details
Type LCD Panel Backlight Driver
Width 7.5 mm

Техническая документация

Документация
pdf, 1782 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.