BD9611MUV-EVK-001, Power Management IC Development Tools BD9611MUV EVAL BOARD

BD9611MUV-EVK-001, Power Management IC Development Tools BD9611MUV EVAL BOARD
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 510 руб.
Добавить в корзину 1 шт. на сумму 22 510 руб.
Плати частями
от 5 629 руб. × 4 платежа
Номенклатурный номер: 8004725770
Артикул: BD9611MUV-EVK-001
Бренд: Rohm

Описание

Engineering Development Tools\Power Management IC Development Tools
BD9611MUV-EVK-001 Evaluation Board

ROHM BD9611MUV-EVK-001 Evaluation Board supports the MD9611 DC/DC Converter. It has a 15V to 36V max supply voltage and a 12V output voltage. Output current is possible with current settings by selecting high rated current FET and coil. Adjust the loop characteristics by phase compensation components, set the output voltage to change the IC external parts. Applications include factory and office automation equipment, LED lighting, and other equipment that require 24V or 48V supplies.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 15 V to 24 V
Manufacturer: ROHM Semiconductor
Output Current: 10 A
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BD9611MUV
Type: Switching Controller
Вес, г 295.5

Техническая документация

Datasheet
pdf, 909 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.