BR24T128-WZ

BR24T128-WZ
Изображения служат только для ознакомления,
см. техническую документацию
1947 шт., срок 5-7 недель
430 руб.
от 10 шт.360 руб.
от 100 шт.306 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004725834
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
I²C & Microwire Bus EEPROMs

Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: 2-Wire, I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 1.6 V to 5.5 V
Organization: 16 k x 8
Package / Case: DIP-8K
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Вес, г 4.34

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.