BR93H86RFJ-WCE2, EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V

BR93H86RFJ-WCE2, EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
1499 шт., срок 4-7 недель
640 руб.
от 10 шт.540 руб.
от 100 шт.438 руб.
от 500 шт.378.88 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004725876
Артикул: BR93H86RFJ-WCE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
Automotive Power Solutions
ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 3-Wire, Microwire
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +125 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Organization: 1 k x 16
Package / Case: SOP-J8-8
Part # Aliases: BR93H86RFJ-WC
Product Category: EEPROM
Product Type: EEPROM
Qualification: AEC-Q100
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.