RB-D62Q1722GA64, Development Boards & Kits - Other Processors ML62Q1722 Reference Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 5-7 недель
14 380 руб.
1 шт.
на сумму 14 380 руб.
Плати частями
от 3 595 руб. × 4 платежа
от 3 595 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ML62Q1722 Reference BoardROHM Semiconductor ML62Q1722 Reference Board (RB-D62Q1722GA64) is a demonstration and evaluation board featuring the ML62Q1722 16-bit Microcontroller (MCU) in a 64-pin QFP package. This reference board includes a connector for the EASE1000 debugging tool and through-holes for connecting the pin signals from the ML62Q1722 to external peripheral boards.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | ROHM Semiconductor |
Operating Supply Voltage: | 1.6 V to 5.5 V |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Reference Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ML62Q1722 |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | nX-U16/100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Type | MCU 16-Bit |
Utilized IC / Part | ML62Q1722 |
Техническая документация
Datasheet RB-D62Q1722GA64
pdf, 1097 КБ
Datasheet RB-D62Q1722GA64
pdf, 1094 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.