EBW8518PNT-L200FB, Planar Resistors - Chassis Mount 36W 200 micoOhm 1% WELDED 8518 AEC-Q200
![EBW8518PNT-L200FB, Planar Resistors - Chassis Mount 36W 200 micoOhm 1% WELDED 8518 AEC-Q200](https://static.chipdip.ru/lib/753/DOC028753493.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
171 шт., срок 5-7 недель
3 700 руб.
от 10 шт. —
3 200 руб.
от 20 шт. —
2 690 руб.
от 50 шт. —
2 314.76 руб.
1 шт.
на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
от 925 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Planar Resistors - Chassis Mount
E-Beam Welded Shunt 8518Welwyn / TT Electronics E-Beam Welded Shunt 8518 are busbar-mounted shunt resistors for high current measurements in the hundreds of amps range. These resistors offer low self-heating that improves reliability and reduces equipment temperature. The E-Beam welded shunt 8518 are electron beam welded resistance elements sandwiched between large copper terminals with optional tin plating. These resistors feature high-precision current measurement with ±1% tolerance, low thermal EMF, low measurement inductance, and robust copper terminals for busbar mounting. The E-Beam welded shunt 8518 are AEC-Q200 qualified. Typical applications include busbar current sense, energy metering, power supplies, steering control, motor drives, and HEV battery management.
Технические параметры
Тип | EBW | |
Номин.сопротивление | 200 | |
Единица измерения | мкОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 36 | |
Монтаж | Chassis Mount | |
Brand: | Welwyn Components/TT Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | TT Electronics | |
Maximum Operating Temperature: | +170 C | |
Minimum Operating Temperature: | -65 C | |
Packaging: | Bulk | |
Product Category: | Planar Resistors-Chassis Mount | |
Product Type: | Planar Resistors | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Screw | |
Вес, г | 38 |
Техническая документация
Datasheet
pdf, 724 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.