TB67S112PG,HJ, Motor / Motion / Ignition Controllers & Drivers 50V 1.5A DIP16 2-n-1 Solenoid Drive
![TB67S112PG,HJ, Motor / Motion / Ignition Controllers & Drivers 50V 1.5A DIP16 2-n-1 Solenoid Drive](https://static.chipdip.ru/lib/566/DOC028566874.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
313 шт., срок 5-7 недель
690 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
TB67S112PG Parallel Controlled Solenoid DriverToshiba TB67S112PG Parallel Controlled Solenoid Driver is a solenoid driver for parallel input. This parallel controlled solenoid driver employs BiCD process and achieves 50V output voltage and 1.5A/Ch (absolute maximum rating) output current. The TB67S112PG driver is capable of driving up to two solenoids simultaneously (2-Ch sink driver) and a unipolar stepping motor with two chips. The TB67S112PG driver comes with built-in over-current detection at each output, thermal shutdown detection that detects errors of whole devices, and output MOSFET for low ON-resistance.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 4.5 V to 47 V |
Output Current: | 1.5 A |
Output Voltage: | 50 V |
Package / Case: | DIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.7 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Electromechanical Drivers |
Subcategory: | PMIC-Power Management ICs |
Type: | Solenoid Driver |
Applications | General Purpose |
Base Product Number | TLP781 -> |
Current - Output | 1.5A |
ECCN | EAR99 |
Function | Driver - Fully Integrated, Control and Power Stage |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Motor Type - Stepper | Unipolar |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Half Bridge |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Supplier Device Package | 16-DIP |
Technology | Power MOSFET |
Voltage - Load | 4.5V ~ 47V |
Voltage - Supply | 2V ~ 5.5V |
Вес, г | 1.11 |
Техническая документация
Datasheet
pdf, 345 КБ
Datasheet TB67S112PG,HJ
pdf, 344 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.