162K BC BW, LCD Character Display Modules & Accessories 16x2 Char Display STN Y/G 6 oclock

Фото 1/3 162K BC BW, LCD Character Display Modules & Accessories 16x2 Char Display STN Y/G 6 oclock
Изображения служат только для ознакомления,
см. техническую документацию
457 шт., срок 5-7 недель
4 610 руб.
от 10 шт.3 370 руб.
от 100 шт.2 470 руб.
1 шт. на сумму 4 610 руб.
Плати частями
от 1 154 руб. × 4 платежа
Номенклатурный номер: 8004727004
Артикул: 162K BC BW
Бренд: Displaytech Ltd.

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displays are available in super-twisted nematic (STN) or film compensated super twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow Green, White, Blue, Pure Green, or Amber. The modules have an outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.

Технические параметры

Background Color: Yellow-Green
Backlight Type: LED Yellow-Green
Brand: Displaytech
Character Count x Line: 16x2
Display Mode: Transflective
Factory Pack Quantity: Factory Pack Quantity: 500
Fluid Type: STN Positive
Manufacturer: Displaytech
Module Size - W x H x T: 85 mm x 30 mm x 13.2 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 66 mm x 16 mm
Character Matrix 2 Rows by 16 Characters
Character Rows 2
Character Width 3mm
Characters per Row 16
Display Mode Transflective
Display Type Alphanumeric
Illumination Colour Yellow-Green
Series 162K

Техническая документация

Datasheet
pdf, 2559 КБ
Datasheet
pdf, 3477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.