MKP1839547164, Film Capacitors 4.7uF 160volts 5%
![MKP1839547164, Film Capacitors 4.7uF 160volts 5%](https://static.chipdip.ru/lib/506/DOC016506216.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
от 10 шт. —
1 650 руб.
от 25 шт. —
1 620 руб.
от 50 шт. —
1 423.41 руб.
1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 4700 nF | |
Capacitance: | 4.7 uF | |
Diameter: | 15.5 mm | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 750 | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | MKP1839 | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 5% | |
Voltage Rating AC: | 100 VAC | |
Voltage Rating DC: | 160 VDC | |
Вес, г | 13 |