MKP1839547254, Film Capacitors 4.7uF 250volts 5%
![MKP1839547254, Film Capacitors 4.7uF 250volts 5%](https://static.chipdip.ru/lib/133/DOC043133130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 710 руб.
от 10 шт. —
2 230 руб.
от 25 шт. —
1 980 руб.
от 50 шт. —
1 871.25 руб.
1 шт.
на сумму 2 710 руб.
Плати частями
от 679 руб. × 4 платежа
от 679 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 4700 nF | |
Capacitance: | 4.7 uF | |
Diameter: | 19.5 mm | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 500 | |
Lead Diameter: | 1 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 5% | |
Type: | AC and Pulse Metallized Polypropylene Film Capacitors MKP Axial Type | |
Voltage Rating AC: | 160 VAC | |
Voltage Rating DC: | 250 VDC | |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 126 КБ