NHD-7.0-800480FT-CSXN-T, TFT Displays & Accessories 7.0 EVE2 TFT SUNLGHT READABLE RES
![Фото 1/2 NHD-7.0-800480FT-CSXN-T, TFT Displays & Accessories 7.0 EVE2 TFT SUNLGHT READABLE RES](https://static.chipdip.ru/lib/049/DOC029049051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/252/DOC008252760.jpg)
93 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 010 руб.
1 шт.
на сумму 32 010 руб.
Плати частями
от 8 004 руб. × 4 платежа
от 8 004 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
EVE2 TFT ModulesNewhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.
Технические параметры
Background Color: | Normally White |
Backlighting: | LED |
Brand: | Newhaven Display |
Brightness: | 780 cd/m2 |
Diagonal: | 7 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 800x480 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 165 mm x 104 mm x 4.7 mm |
Operating Supply Current: | 100 mA |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Displays |
Resolution: | WVGA |
Series: | 7.0" IPS TFT |
Subcategory: | Displays |
Touch Panel: | With Touch Panel |
Viewing Area - W x H: | 156.7 mm x 88.5 mm |
Backlight | LED - White |
Controller Type | FT812 |
Diagonal Screen Size | 7"" (177.80mm) |
Display Mode | Transmissive |
Display Type | TFT - Color |
Dot Pixels | 800 x 480 (WVGA) |
ECCN | EAR99 |
Graphics Color | Red, Green, Blue (RGB) |
HTSUS | 8471.60.1050 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Touchscreen | Resistive |
Video File | EVE2 TFT ModulesNewhaven EVE2 TFT Modules | Digi-K |
Viewing Area | 156.70mm W x 88.50mm H |
Вес, г | 372.6 |
Техническая документация
Datasheet
pdf, 1447 КБ
Datasheet NHD-7.0-800480FT-CSXN-T
pdf, 854 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.