74HC595BQ,115, Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
409905 шт., срок 5-7 недель
84 руб.
от 10 шт. —
60 руб.
от 100 шт. —
39 руб.
от 1000 шт. —
30.28 руб.
1 шт.
на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Logic ICs\Counter Shift Registers
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Brand: | Nexperia |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Shift Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package / Case: | DHVQFN-16 |
Part # Aliases: | 935273679115 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 175 ns, 35 ns, 30 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Brand | Nexperia |
Counting Sequence | Serial to Serial/Parallel |
Factory Pack Quantity | 3000 |
Function | Shift Register |
Logic Family | 74HC |
Logic Type | CMOS |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Bits | 8 bit |
Number Of Circuits | 1 |
Number Of Input Lines | 1 |
Number Of Output Lines | 3 |
Operating Supply Voltage | 2 V to 6 V |
Output Type | 3-State |
Package / Case | DHVQFN-16 |
Packaging | Cut Tape or Reel |
Part # Aliases | 74HC595BQ-G |
Product Category | Counter Shift Registers |
Product Type | Counter Shift Registers |
Propagation Delay Time | 175 ns, 35 ns, 30 ns |
Subcategory | Logic ICs |
Supply Voltage - Max | 6 V |
Direction Type | Uni-Directional |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | DHVQFN EP |
Parallel Enable Input | NO |
Pin Count | 16 |
Quiescent Current (Max) | 0.16(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Logic Function | Shift Register |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Serial to Serial, Parallel |
Вес, г | 0.084 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 320 КБ
Datasheet 74HC595BQ,115
pdf, 367 КБ
Документация
pdf, 322 КБ
Документация
pdf, 843 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.