AFSC5G26D37T2, RF Amplifier Airfast Power Amplifier Module, 2496-2690 MHz, 27 dB, 5 W Avg.

AFSC5G26D37T2, RF Amplifier Airfast Power Amplifier Module, 2496-2690 MHz, 27 dB, 5 W Avg.
Изображения служат только для ознакомления,
см. техническую документацию
8 180 руб.
Добавить в корзину 1 шт. на сумму 8 180 руб.
Плати частями
от 2 045 руб. × 4 платежа
Номенклатурный номер: 8004727360
Артикул: AFSC5G26D37T2
Бренд: NXP Semiconductor

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF-IF Solutions
NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: 27.4 dB
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
OIP3 - Third Order Intercept: 43.2 dBm
Operating Frequency: 2.496 GHz to 2.69 GHz
Operating Supply Current: 50 mA
Operating Supply Voltage: 28 V
Packaging: Reel, Cut Tape
Part # Aliases: 935345736528
Product Category: RF Amplifier
Product Type: RF Amplifier
Product: Power Amplifier Modules
Series: AFSC5G26D37
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2575 MHz
Type: Power Amplifiers
Вес, г 0.01

Техническая документация

Datasheet
pdf, 403 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем